
SPDT toggle switch featuring an ON OFF ON configuration and a large lever actuator. This miniature switch offers PC pin termination and PC mount capability with bracket and threads. Rated for 28VAC and 28VDC at 0.5VA, it boasts an electrical life of 60,000 cycles. Key dimensions include a 17.45mm actuator length and a 41.04mm product height.
Sign in to ask questions about the Electroswitch A121T1TV30BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electroswitch A121T1TV30BP technical specifications.
| Actuator Style | Large Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket and Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 17.45 |
| Product Length (mm) | 15.7 |
| Product Depth (mm) | 7.9 |
| Product Height (mm) | 41.04 |
| Product Weight (g) | 5.39 |
| Body Length (mm) | 16.2 |
| Body Depth (mm) | 7.9 |
| Body Height (mm) | 11.7 |
| Bushing Length (mm) | 11.89 |
| Terminal Length (mm) | 4.6 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Size Type | Miniature |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF ON |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.5@28VAC 28VDCVA |
| Electrical Life | 60000Cycles |
| Cage Code | 82121 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Electroswitch A121T1TV30BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.