
Miniature SPDT toggle switch featuring a short bat lever actuator and solder lug termination. Rated for 6A at 125VAC and 28VDC, with a maximum AC voltage of 250V and a power rating of 0.5VA. Panel mountable with threads, this switch offers an ON-None-ON configuration and boasts an electrical life of 60,000 cycles.
Electroswitch A123M1YZGP technical specifications.
| Actuator Style | Short Bat Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 5.08 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 6.6 |
| Product Height (mm) | 26.87 |
| Product Weight (g) | 5.39 |
| Body Length (mm) | 12.7 |
| Body Depth (mm) | 6.6 |
| Body Height (mm) | 8.89 |
| Bushing Length (mm) | 8.94 |
| Terminal Length (mm) | 3.96 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Size Type | Miniature |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 6@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.5@28VAC 28VDCVA |
| Electrical Life | 60000Cycles |
| Cage Code | 82121 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Electroswitch A123M1YZGP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.