
This standard round toggle switch features a brass and chrome actuator with a non-illuminated design. It has a maximum operating temperature of 90°C and a minimum operating temperature of -30°C. The switch is rated for 60000 cycles of electrical life and is available in a lead-free termination. It is packaged in bulk and has a panel mount with threads.
Electroswitch A123S1CWZG-M8 technical specifications.
| Actuator Length | 10.41mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | A |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch A123S1CWZG-M8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
