SPDT toggle switch featuring a bat lever actuator and PC pin termination. This miniature, right-angle mounted switch offers an ON-None-ON configuration with a 6A at 250VAC/28VDC rating and 60,000 electrical cycles. Designed for PC mounting with bracket and threads, it has a 4.7mm terminal pitch and a 10.41mm actuator length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Electroswitch A123S1YAQP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electroswitch A123S1YAQP technical specifications.
| Actuator Style | Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket and Threads |
| Body Orientation | Right Angle |
| Actuator Length (mm) | 10.41 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 32.44 |
| Product Height (mm) | 6.6 |
| Product Weight (g) | 5.39 |
| Body Length (mm) | 12.7 |
| Body Depth (mm) | 12.7 |
| Body Height (mm) | 6.6 |
| Bushing Length (mm) | 8.94 |
| Terminal Length (mm) | 2.79 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Size Type | Miniature |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 6@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 60000Cycles |
| Cage Code | 82121 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Electroswitch A123S1YAQP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.