
SPDT Miniature Toggle Switch featuring a (ON) OFF (ON) configuration and a long bat lever actuator. Rated for 6A at 250VAC and 28VDC, with a 0.5VA power rating. Quick connect termination and panel mount with threads facilitate installation. Electrical life of 60,000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Electroswitch A127L01YZ3GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electroswitch A127L01YZ3GP technical specifications.
| Actuator Style | Long Bat Lever |
| Termination Style | Quick Connect |
| Mounting | Panel Mount with Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 21.34 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 6.6 |
| Product Height (mm) | 45.52 |
| Product Weight (g) | 5.39 |
| Body Length (mm) | 12.7 |
| Body Depth (mm) | 6.6 |
| Body Height (mm) | 8.89 |
| Bushing Length (mm) | 8.94 |
| Terminal Length (mm) | 6.35 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Size Type | Miniature |
| Pole Throw Configuration | SPDT |
| Switch Configuration | (ON) OFF (ON) |
| Max Current Rating | 6@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.5@28VAC 28VDCVA |
| Electrical Life | 60000Cycles |
| Cage Code | 82121 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Electroswitch A127L01YZ3GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.