This SPDT toggle switch has a maximum operating temperature of 90°C and a minimum operating temperature of -30°C. It features a brass and chrome actuator with a length of 11.38mm. The switch has a DC rated voltage of 28V and an AC voltage rating of 125V. It is lead free and has an electrical life of 60000 cycles. The switch is available in bulk packaging and has a PC pin termination.
Electroswitch A127P31Y91CQ technical specifications.
| Actuator Length | 11.38mm |
| Actuator Material | Brass, Chrome |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | A |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch A127P31Y91CQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.