
SPDT toggle switch featuring a large lever actuator and PC pin termination. This miniature, straight-body switch offers (ON) OFF (ON) functionality with a 28VAC/28VDC rating and a 0.5VA power capacity. Designed for PC mounting with bracket and threads, it boasts a 60,000 cycle electrical life.
Sign in to ask questions about the Electroswitch A127T1TXV60BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electroswitch A127T1TXV60BP technical specifications.
| Actuator Style | Large Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket and Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 17.45 |
| Product Length (mm) | 19 |
| Product Depth (mm) | 9.1 |
| Product Height (mm) | 41.04 |
| Product Weight (g) | 5.39 |
| Body Length (mm) | 19.5 |
| Body Depth (mm) | 9.1 |
| Body Height (mm) | 11.7 |
| Bushing Length (mm) | 11.89 |
| Terminal Length (mm) | 4.7 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Size Type | Miniature |
| Pole Throw Configuration | SPDT |
| Switch Configuration | (ON) OFF (ON) |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.5@28VAC 28VDCVA |
| Electrical Life | 60000Cycles |
| Cage Code | 82121 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Electroswitch A127T1TXV60BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.