
SPDT toggle switch featuring a vertical, panel-mount design with threaded mounting. This non-illuminated, standard miniature toggle switch offers a 3-position function (On-Off-Mom) with a bat lever actuator made of brass and chrome. Rated for 6A at 250VAC and 28VDC, it boasts silver contacts and solder lug terminations, with an electrical life of 60,000 cycles. Operating temperature range is -30°C to 90°C.
Electroswitch A131S1YZQ technical specifications.
| Actuator Length | 10.41mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Approvals | UL, CSA |
| Body Material | DIALLYL PHTHALATE |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | A |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch A131S1YZQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.