The A221S1YWB is a panel mount toggle switch with a standard round actuator made of brass and chrome. It has a maximum operating temperature of 90°C and a minimum operating temperature of -30°C. This switch has a voltage rating of 28V AC and 28V DC, and is lead free. It features a DPDT throw configuration and is available in bulk packaging.
Sign in to ask questions about the Electroswitch A221S1YWB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electroswitch A221S1YWB technical specifications.
| Actuator Length | 10.41mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | A |
| Switch Function | On-Off-On |
| Termination | Wire Wrap |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch A221S1YWB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.