
This standard round toggle switch features a silver contact material and a brass, chrome actuator. It has a maximum operating temperature of 90°C and a minimum operating temperature of -30°C. The switch has a maximum voltage rating of 250V AC and 28V DC, and it is designed for panel mount applications with a PC pin termination. It has a DPDT throw configuration and a 60000-cycle electrical life.
Electroswitch A221T1TCQ technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Series | A |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Weight | 6.52g |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch A221T1TCQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
