
DPDT toggle switch featuring a bat lever actuator and PC pin termination for PC mounting with bracket. This miniature switch offers an ON-None-ON configuration, a 6A 250VAC/28VDC rating, and a 0.5VA power rating. With 6 terminals arranged in 2 rows, it boasts an electrical life of 60,000 cycles.
Sign in to ask questions about the Electroswitch A223S1D9V60GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electroswitch A223S1D9V60GP technical specifications.
| Actuator Style | Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Body Orientation | Straight |
| Actuator Length (mm) | 10.41 |
| Product Length (mm) | 19 |
| Product Height (mm) | 29.22 |
| Product Weight (g) | 6.52 |
| Body Length (mm) | 19.5 |
| Body Height (mm) | 11.7 |
| Bushing Length (mm) | 7.11 |
| Terminal Length (mm) | 4.7 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 2 |
| Row Spacing (mm) | 4.83 |
| Number of Terminals | 6 |
| Size Type | Miniature |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 6@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.5@28VAC 28VDCVA |
| Electrical Life | 60000Cycles |
| Cage Code | 82121 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Electroswitch A223S1D9V60GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.