
DPDT toggle switch featuring a 6A, 250VAC rating and 28VDC rating. Offers 3 positions with Mom-Off-Mom switching and solder termination. Equipped with a standard round brass, chrome-plated actuator measuring 10.41mm. Contact material is silver with silver plating, providing an electrical life of 60,000 cycles. Panel mountable with a vertical orientation, operating between -30°C and 90°C.
Electroswitch A227S1YZQ technical specifications.
| Actuator Length | 10.41mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Approvals | UL, CSA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | A |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Width | 11.4mm |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch A227S1YZQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.