
The A227T1TCQ is a 2-position 3-pole PC mount toggle switch with a maximum operating temperature range of -30°C to 90°C. It features a voltage rating of 125V AC and 28V DC. The switch has a standard round actuator made of brass and chrome, with a length of 17.45mm. It is approved by UL and CSA and is lead-free. The switch has a DPDT throw configuration and a mom-off-mom function.
Electroswitch A227T1TCQ technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Approvals | UL, CSA |
| Contact Material | Silver |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, PCB |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Series | A |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch A227T1TCQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.