SP3T miniature toggle switch featuring a long bat lever actuator and quick connect termination. Rated for 6A at 125VAC and 28VDC, with a maximum AC voltage of 250V and a power rating of 0.5VA. This panel mount switch with threads offers ON ON ON functionality and a straight body orientation. Electrical life is rated for 60,000 cycles.
Electroswitch A232L21YZ3GP technical specifications.
| Actuator Style | Long Bat Lever |
| Termination Style | Quick Connect |
| Mounting | Panel Mount with Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 13.97 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 11.43 |
| Product Height (mm) | 38.15 |
| Product Weight (g) | 6.52 |
| Body Length (mm) | 12.7 |
| Body Depth (mm) | 11.43 |
| Body Height (mm) | 8.89 |
| Bushing Length (mm) | 8.94 |
| Terminal Length (mm) | 6.35 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 2 |
| Row Spacing (mm) | 4.83 |
| Number of Terminals | 6 |
| Size Type | Miniature |
| Pole Throw Configuration | SP3T |
| Switch Configuration | ON ON ON |
| Max Current Rating | 6@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.5@28VAC 28VDCVA |
| Electrical Life | 60000Cycles |
| Cage Code | 82121 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Electroswitch A232L21YZ3GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.