This Electroswitch A232M1D9AB toggle switch features a 5.08mm standard round actuator made from brass and chrome, with a non-illuminated design. It has a maximum operating temperature of 90°C and a minimum operating temperature of -30°C. The switch is rated for 60000 cycles of electrical life and is compliant with lead-free standards. It is available in bulk packaging and has a PC pin termination.
Electroswitch A232M1D9AB technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | A |
| Switch Function | On-On-On |
| Termination | PC Pin |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch A232M1D9AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.