SP3T miniature toggle switch featuring an ON ON ON configuration and a flat lever actuator. This PC mountable component utilizes PC pins for termination and offers a straight body orientation. Rated for 28VAC/28VDC with a 0.5VA power rating, it boasts an electrical life of 60,000 cycles. Key dimensions include an actuator length of 11.38mm and a product weight of 6.52g.
Electroswitch A232P31Y5CBP technical specifications.
| Actuator Style | Flat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 11.38 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 11.43 |
| Product Height (mm) | 32.92 |
| Product Weight (g) | 6.52 |
| Body Length (mm) | 12.7 |
| Body Depth (mm) | 11.43 |
| Body Height (mm) | 8.89 |
| Bushing Length (mm) | 11.1 |
| Terminal Length (mm) | 6.35 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 2 |
| Row Spacing (mm) | 4.83 |
| Number of Terminals | 6 |
| Size Type | Miniature |
| Pole Throw Configuration | SP3T |
| Switch Configuration | ON ON ON |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.5@28VAC 28VDCVA |
| Electrical Life | 60000Cycles |
| Cage Code | 82121 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Electroswitch A232P31Y5CBP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.