The A233M1D9AV2Q is a standard round toggle switch with an on-on-mom function, rated for 28V DC and 125V AC. It features a brass and chrome actuator with a length of 5.08mm and a standard round type. The switch has a through hole, vertical mount and a PC pin termination. It operates within a temperature range of -30°C to 90°C and has a lead-free construction. The switch is available in bulk packaging and is part of the A series.
Electroswitch A233M1D9AV2Q technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Packaging | Bulk |
| Series | A |
| Switch Function | On-On-Mom |
| Termination | PC Pin |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch A233M1D9AV2Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.