
3PDT toggle switch featuring a 6A current rating and 250V AC maximum voltage. Offers a 2-position, On-On switch function with solder termination. Constructed with a phenolic body and silver contacts, it boasts an electrical life of 60,000 cycles. Includes a standard round brass, chrome-plated actuator measuring 10.41mm and operates within a -30°C to 90°C temperature range. UL and CSA approved.
Electroswitch A323S1YZQ technical specifications.
| Actuator Length | 10.41mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Approvals | UL, CSA |
| Body Material | Phenolic |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Poles | 3 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | A |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Weight | 7.94g |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch A323S1YZQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.