The A423P33YZG is a panel mount toggle switch with a brass actuator and a current rating of 6A. It has a maximum operating temperature of 90°C and a minimum operating temperature of -30°C. The switch is lead free and has a non-illuminated actuator. It is available in a single package quantity and is packaged in bulk. The switch has a 4PDT throw configuration and is terminated with solder.
Electroswitch A423P33YZG technical specifications.
| Actuator Length | 11.38mm |
| Actuator Material | Brass |
| Current Rating | 6A |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | A |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.