The A423S1YCQ is a toggle switch with a standard round actuator made from brass and chrome, rated for 6A and 125V AC. It has a non-illuminated design and is suitable for panel mounting. The switch has a maximum operating temperature of 90°C and a minimum operating temperature of -30°C. It is lead-free and has a packaging of bulk with a package quantity of one.
Electroswitch A423S1YCQ technical specifications.
| Actuator Length | 10.41mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Current Rating | 6A |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.