Miniature toggle switch featuring a 4PDT ON None ON configuration with a bat lever actuator. This panel mount switch with threads offers solder lug termination and a 6A at 250VAC/28VDC rating. Rated for 0.5VA at 28VAC/28VDC, it boasts an electrical life of 60,000 cycles. Key dimensions include a 10.41mm actuator length and a 12.7mm body length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Electroswitch A423S1YZGP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electroswitch A423S1YZGP technical specifications.
| Actuator Style | Bat Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 10.41 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 21.41 |
| Product Height (mm) | 33.85 |
| Product Weight (g) | 9.07 |
| Body Length (mm) | 12.7 |
| Body Depth (mm) | 21.41 |
| Body Height (mm) | 10.54 |
| Bushing Length (mm) | 8.94 |
| Terminal Length (mm) | 3.96 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 4 |
| Row Spacing (mm) | 4.83 |
| Number of Terminals | 12 |
| Size Type | Miniature |
| Pole Throw Configuration | 4PDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 6@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.5@28VAC 28VDCVA |
| Electrical Life | 60000Cycles |
| Cage Code | 82121 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Electroswitch A423S1YZGP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.