
Miniature toggle switch featuring a 4PDT ON None ON configuration with a bat lever actuator. This panel mount switch offers solder lug termination and a 6A @ 250VAC/28VDC rating. It boasts an electrical life of 60,000 cycles and a straight body orientation. Dimensions include a 10.41mm actuator length and a 12.7mm body length.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Bat Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 10.41 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 21.41 |
| Product Height (mm) | 33.85 |
| Product Weight (g) | 9.07 |
| Body Length (mm) | 12.7 |
| Body Depth (mm) | 21.41 |
| Body Height (mm) | 10.54 |
| Bushing Length (mm) | 8.94 |
| Terminal Length (mm) | 3.96 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 4 |
| Row Spacing (mm) | 4.83 |
| Number of Terminals | 12 |
| Size Type | Miniature |
| Pole Throw Configuration | 4PDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 6@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 60000Cycles |
| Cage Code | 82121 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |