This standard round toggle switch features a brass and chrome actuator with a non-illuminated design. It has a maximum operating temperature of 90°C and a minimum operating temperature of -30°C. The switch is rated for 28V AC and 28V DC and has a high electrical life of 60,000 cycles. It is lead-free and suitable for panel mount applications.
Sign in to ask questions about the Electroswitch A423T1TWZB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electroswitch A423T1TWZB technical specifications.
| Actuator Length | 11.89mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | A |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch A423T1TWZB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.