This Electroswitch toggle switch features a standard round actuator made of brass and chrome, with a current rating of 6A and a DC rated voltage of 28V. The switch has a non-illuminated actuator and is lead free. It is designed for panel mount with threads and has a maximum operating temperature of 90°C and a minimum operating temperature of -30°C. The switch has a high electrical life of 60,000 cycles and is available in a bulk packaging option.
Sign in to ask questions about the Electroswitch A432M3CWZQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electroswitch A432M3CWZQ technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Current Rating | 6A |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | A |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch A432M3CWZQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.