
DP3T, 4PDT toggle switch featuring a standard round, brass, chrome-plated bat lever with a 10.41mm actuator length. Rated for 6A at 250VAC and 28VDC, this panel-mount switch offers solder lug termination and a 3-position ON-ON-ON function. Constructed with a Diallyl Phthalate body and silver contacts, it boasts an electrical life of 60,000 cycles and operates within a -30°C to 90°C temperature range. Approvals include UL and CSA, and it is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Electroswitch A432S1YZQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 10.41mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Approvals | UL, CSA |
| Body Material | DIALLYL PHTHALATE |
| Package/Case | 410 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Poles | 4 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | A |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | 4PDT, DP3T |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch A432S1YZQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.