The A432S3CWZQ is a standard round toggle switch from Electroswitch with a current rating of 6A and a voltage rating of 125V AC and 28V DC. It has a maximum operating temperature of 90°C and a minimum operating temperature of -30°C. The switch is lead free and has a panel mount with threads. It is available in bulk packaging with a package quantity of 1.
Sign in to ask questions about the Electroswitch A432S3CWZQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electroswitch A432S3CWZQ technical specifications.
| Actuator Length | 10.41mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Current Rating | 6A |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | A |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch A432S3CWZQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.