Switch Rocker (ON) OFF (ON) SPDT Solder Lug Rocker 6A 250VAC 28VDC
Electroswitch B127J11ZQ22M technical specifications.
| Actuator Type | Concave (Standard V) |
| Contact Current Rating | 6A |
| Electrical Life | 60000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Series | B |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch B127J11ZQ22M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.