
Rotary switch featuring a Double Pole, 6 Throw (DP6T) configuration with 6 flatted shaft positions and solder lug termination. Offers a 0.25A current rating at 125VAC and 28VDC, with a 30° index angle and adjustable index stops. Constructed with brass contacts and silver plating, this single-deck, vertical orientation switch provides a mechanical life of 25,000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Electroswitch C1D0206N-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electroswitch C1D0206N-A technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 100mA |
| Depth | 0.811inch |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Contains Lead |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | C1 |
| Termination | Solder |
| Throw Configuration | DP6T |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C1D0206N-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
