
Rotary switch with 12 positions and 2 decks, offering SP12T and DP12T configurations. Features silver-plated brass contacts with a non-shorting style, rated for 100mA and 125V AC / 28V DC. Adjustable index stops allow for precise positioning with a 30° index angle. Panel mount design with solder termination and a mechanical life of 25,000 cycles.
Electroswitch C1D0212N-A technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 100mA |
| Depth | 1.011inch |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | C1 |
| Termination | Solder |
| Throw Configuration | SP12T, DP12T |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C1D0212N-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
