
Switch Rotary 3P4T 4 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Electroswitch C1D0304N-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electroswitch C1D0304N-A technical specifications.
| Actuator Length | 9.52mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 250mA |
| Height | 22mm |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 20.6mm |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 3 |
| Number of Poles per Deck | 3 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Series | C1 |
| Termination | Solder |
| Throw Configuration | 3P4T |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C1D0304N-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
