
Electroswitch C1D0312S-VA technical specifications.
| Index Angle | 30° |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel, PCB |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Series | C1 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C1D0312S-VA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
