
Rotary Switches 02-06POS/4P/2 DECKS
Checking distributor stock and pricing after the page loads.
| Actuator Length | 9.52mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 250mA |
| Depth | 1.011inch |
| Diameter | 3.17mm |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Series | C1 |
| Termination | Solder |
| Throw Configuration | DP6T |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
