
The C1D0604S-A is a 2-position 3-pole adjustable rotary switch with a current rating of 250mA and a voltage rating of 125V AC. It features a lead-free construction and a panel mount design. The switch has two decks with three poles per deck and is adjustable. It is suitable for use in applications where a high level of reliability is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Electroswitch C1D0604S-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.52mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 3 |
| Package Quantity | 1 |
| Series | C1 |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C1D0604S-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
