
Rotary switch, 12-position, single pole, single throw (SP12T) configuration. Features non-shorting contact style with silver-plated brass contacts. Rated for 125V AC and 28V DC, with a 250mA current rating. Offers adjustable index stops with a 30° index angle and a mechanical life of 25,000 cycles. Mounts via through-hole or panel, with a right-angle orientation and PC pin termination.
Electroswitch C3P0112N-A technical specifications.
| Actuator Length | 9.52mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Orientation | Right Angle |
| Series | C3 |
| Termination | PC Pin |
| Throw Configuration | SP12T |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C3P0112N-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
