
SWITCH ROTARY 2-6POS 100MA 125V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Electroswitch C3P0206N-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.52mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Series | C3 |
| Termination | PC Pin |
| Throw Configuration | DP6T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C3P0206N-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
