Rotary switch featuring 12 positions with a DP12T throw configuration and non-shorting contact style. This through-hole, panel-mount component offers 12 positions with a 30° index angle and adjustable index stops. Rated for 0.25A at 125VAC and 28VDC, it utilizes brass contacts with silver plating and a polyester insulation material. Mechanical life is rated at 25,000 cycles.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 9.52mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Insulation Material | Polyester |
| Lead Free | Contains Lead |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Through Hole, Panel |
| Number of Decks | 2 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Series | C3 |
| Termination | PC Pin |
| Throw Configuration | SP12T, DP12T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |