
Switch Rotary DP12T 12 Flatted Shaft PC Pins 0.25A 125VAC 28VDC
Checking distributor stock and pricing after the page loads.
| Actuator Length | 9.52mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Mount | Through Hole, Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Series | C3 |
| Termination | PC Pin |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
