
Rotary switch featuring a 3-pole, 4-position configuration with a 30° index angle and adjustable stops. Offers a 125V AC maximum voltage rating and 28V DC rated voltage, with a 250mA current rating. Constructed with brass contacts and silver plating, it utilizes a non-shorting contact style. Mountable via through-hole, panel, or PCB with right-angle orientation and PC pin termination. Designed for a mechanical life of 25,000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Electroswitch C3P0304N-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.53mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Depth | 0.881inch |
| Height | 30.5mm |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 22.4mm |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Through Hole, Panel, PCB |
| Number of Decks | 1 |
| Number of Poles | 3 |
| Number of Poles per Deck | 3 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Series | C3 |
| Termination | PC Pin |
| Throw Configuration | 3P4T |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C3P0304N-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.