
2-deck, 2-pole rotary switch with 6 positions per pole, offering DP6T and 4P6T configurations. Features non-shorting silver-plated brass contacts rated for 250mA at 125VAC or 28VDC. Adjustable index stops provide 30° indexing, with a mechanical life of 25,000 cycles. Panel mountable via through-hole termination with PC pins and a 9.52mm actuator length.
Electroswitch C3P0406N-A technical specifications.
| Actuator Length | 9.52mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Depth | 1.181inch |
| Diameter | 3.17mm |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Through Hole, Panel |
| Number of Decks | 2 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Series | C3 |
| Termination | PC Pin |
| Throw Configuration | DP6T, 4P6T |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C3P0406N-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.