
The C3P0412N-A is a 4-deck rotary switch with 1 pole per deck, rated for 250mA and 125V AC. It features a brass contact material with silver plating and is designed for through hole mount on a panel. The switch has an adjustable index stop and a lead-free construction. It is suitable for use in a variety of applications, including those requiring high reliability and durability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Electroswitch C3P0412N-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.52mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 1 |
| Package Quantity | 1 |
| Series | C3 |
| Termination | PC Pin |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C3P0412N-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.