
Rotary switch featuring 2 decks, 3 poles per deck, and 4 positions per pole. Offers 3P4T and 6P4T throw configurations with a 30° index angle and adjustable index stops. Rated for 125V AC and 28V DC, with a 250mA current rating. Brass contacts with silver plating ensure reliable performance. Designed for through-hole, panel mounting with PC pin termination.
Electroswitch C3P0604N-A technical specifications.
| Actuator Length | 9.52mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Depth | 1.181inch |
| Diameter | 3.17mm |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Insulation Material | Polyester |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Through Hole, Panel |
| Number of Decks | 2 |
| Number of Poles | 3 |
| Number of Poles per Deck | 3 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Series | C3 |
| Termination | PC Pin |
| Throw Configuration | 3P4T, 6P4T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C3P0604N-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.