
Rotary switch, SP12T, featuring 12 positions with a 30° index angle and adjustable stops. This illuminated switch offers a 0.5A current rating at 125VAC and 28VDC, with silver-plated brass contacts. Designed for panel mounting with solder lug terminations, it provides a mechanical life of 25,000 cycles and an IP67 rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Electroswitch C4D0112N-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 12.7mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 500mA |
| Depth | 0.792inch |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 100 |
| Ratings | IP67 |
| Series | C4 |
| Termination | Lug |
| Throw Configuration | SP12T |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C4D0112N-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
