DP6T rotary switch featuring a 6-position, 2-pole per deck configuration with a 30° index angle and adjustable index stops. This illuminated switch offers a 0.5A current rating at 125VAC and 28VDC, with solder lug termination and a non-shorting contact style. Constructed with brass contacts and silver plating, it boasts a mechanical life of 25,000 cycles and an IP67 rating for environmental protection. Panel mountable with a 12.7mm flatted shaft.
Electroswitch C4D0206N-A technical specifications.
| Actuator Length | 12.7mm |
| Contact Current Rating | 200mA |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 500mA |
| Depth | 0.792inch |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 100 |
| Ratings | IP67 |
| Series | C4 |
| Termination | Lug |
| Throw Configuration | DP6T |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C4D0206N-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.