Electroswitch C4D0206S-A technical specifications.
| Actuator Length | 12.7mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Shorting |
| Current Rating | 500mA |
| Depth | 0.792inch |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Orientation | Straight |
| Ratings | IP67 |
| Series | C4 |
| Termination | Lug |
| Throw Configuration | DP6T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C4D0206S-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.