Electroswitch C4D0210N-9585 technical specifications.
| Index Angle | 30° |
| Index Stops | Adjustable |
| Number of Decks | 2 |
| Number of Poles per Deck | 2 |
| Series | C4 |
| Termination | Lug |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C4D0210N-9585 to view detailed technical specifications.
No datasheet is available for this part.