Illuminated rotary switch, DP12T, featuring 12 positions per deck with 2 decks and 2 poles. Offers a 500mA current rating and a 125V AC / 28V DC voltage rating. Constructed with brass contacts and silver plating, this non-shorting switch has an index angle of 30° and adjustable index stops. Panel mountable with lug termination, it boasts an IP67 rating and a mechanical life of 25,000 cycles.
Electroswitch C4D0212N-A technical specifications.
| Actuator Length | 12.7mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 500mA |
| Depth | 1.076inch |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 100 |
| Ratings | IP67 |
| Series | C4 |
| Termination | Lug |
| Throw Configuration | SP12T, DP12T |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C4D0212N-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.