
Illuminated rotary switch featuring a 3-pole, 4-position (3P4T) configuration with non-shorting contacts. Rated for 500mA at 125VAC or 28VDC, this panel-mount switch offers an adjustable index angle of 30° and a mechanical life of 25,000 cycles. Constructed with brass contacts and silver plating, it boasts an IP67 rating for environmental protection. The straight orientation and lug termination facilitate straightforward integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Electroswitch C4D0304N-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 12.7mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 500mA |
| Depth | 0.792inch |
| Diameter | 38.1mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Contains Lead |
| Length | 20.1mm |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 3 |
| Number of Poles per Deck | 3 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Ratings | IP67 |
| Series | C4 |
| Termination | Lug |
| Throw Configuration | 3P4T |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C4D0304N-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
