
Illuminated rotary switch featuring 3 decks and 3 poles per deck, offering 12 non-shorting positions with an adjustable index angle of 30°. Rated for 125V AC and 28V DC, with a 500mA current rating and silver-plated brass contacts. This panel-mount switch boasts a 25,000-cycle mechanical life and IP67 ingress protection.
Electroswitch C4D0312N-A technical specifications.
| Actuator Length | 12.7mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 500mA |
| Depth | 1.36inch |
| Diameter | 38.1mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 20.1mm |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 100 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | C4 |
| Termination | Lug |
| Throw Configuration | SP12T, 3P12T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C4D0312N-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
