
Illuminated rotary switch, 4 poles, 6 positions per deck, 2 decks, offering 4P6T and DP6T configurations. Features silver-plated brass contacts with a non-shorting style, rated for 500mA at 125V AC and 28V DC. This panel-mount switch has an adjustable index angle of 30° and an actuator length of 12.7mm, with a mechanical life of 25,000 cycles. IP67 rated for environmental protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Electroswitch C4D0406N-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 12.7mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 500mA |
| Depth | 1.076inch |
| Diameter | 6.35mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles | 4 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Orientation | Straight |
| Ratings | IP67 |
| Series | C4 |
| Termination | Lug |
| Throw Configuration | DP6T, 4P6T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C4D0406N-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
