
Illuminated, 4-deck rotary switch featuring 4 poles and 12 positions per pole. Offers a 30° index angle with adjustable stops, a 500mA current rating, and a 125V AC / 28V DC voltage rating. Constructed with brass contacts and silver plating, this panel-mount switch provides a mechanical life of 25,000 cycles and an IP67 rating. Termination is via lug, with a 12.7mm actuator length and 6.35mm diameter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Electroswitch C4D0412N-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 12.7mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Depth | 1.644inch |
| Diameter | 6.35mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles | 4 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | C4 |
| Termination | Lug |
| Throw Configuration | SP12T, 4PST |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C4D0412N-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
